ECM08DRTI

Heilind Number:SULECM08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTI

Detailed Description

The ECM08DRTI is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures secure connections with a voltage rating of 950 VAC and an amperage of 5 A. With a straight orientation and threaded mount type, it offers easy installation on PCBs. The 16-position connector with two rows and a pitch of 3.96 mm is ideal for connecting multiple components. Its full bellow contact type with gold plating on Phosphor Bronze contacts ensures excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. The Matte Tin termination plating provides added durability. With a compact size of 10.95 mm in height and 8.26 mm in width, it saves space on the PCB. Trust in the ECM08DRTI for secure and reliable board-to-board connections in your electronic devices.