ECM08DRTN-S13

Heilind Number:SULECM08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTN-S13

Detailed Description

Introducing the ECM08DRTN-S13, a high-performance female board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a 2-row configuration with 16 positions and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type and Straddle orientation further enhance its durability and stability. Operating at voltages of up to 950VAC and amperages of 5A, it meets stringent performance requirements. The termination method of Card Extender with Matte Tin plating on the tails guarantees secure and efficient connections. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECM08DRTN-S13 for seamless and dependable board-to-board connections in your projects.