ECM08DRTN

Heilind Number:SULECM08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTN

Detailed Description

Introducing the ECM08DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in your electronic assemblies. With a compact design featuring two rows of 16 female contacts, this connector offers seamless integration into your circuitry. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts provide superior conductivity and signal transmission, while the matte tin termination plating guarantees secure soldering. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 950 VAC, this connector is suitable for a variety of applications. Its straight orientation and no-mounting design make installation a breeze, while the 3.96mm pitch allows for easy connection. Whether for industrial, aerospace, or telecommunications use, the ECM08DRTN is the perfect solution for your interconnect needs.