ECM08DRTS-S13

Heilind Number:SULECM08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTS-S13

Detailed Description

The ECM08DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it offers excellent power distribution capabilities. The female gender, two rows, and side-hole mount type make it versatile for various applications. The termination method of card extender and phosphor bronze contact material with gold plating guarantee efficient signal conductivity. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, and with a connector height of 10.95mm, it is suitable for use in harsh industrial environments. The matte tin termination plating ensures secure attachment to PCBs. Overall, the ECM08DRTSS13 delivers outstanding performance and reliability in board-to-board connections.