| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DRTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DRTS |
ECM08DRTS
| Heilind Number: | SULECM08DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 5A and a voltage withstand of 950VAC. The two-row, 16-position configuration with a pitch of 3.96mm offers versatile connectivity options, while the straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical applications. Trust in the ECM08DRTS for efficient and durable PCB connections in aerospace, defense, and industrial systems.

