ECM08DRUH

Heilind Number:SULECM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRUH

Detailed Description

The ECM08DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With two rows of contacts and 16 positions, it provides ample connectivity options. The clearance hole mounting and thru-hole termination method ensure easy and secure installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it ideal for space-constrained applications. The ECM08DRUH is a top choice for professionals seeking high-reliability connectors for their PCB designs.