| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DRUI |
ECM08DRUI
| Heilind Number: | SULECM08DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DRUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage withstand of 950 VAC, this connector is perfect for applications requiring robust connectivity. Featuring two rows of 16 female contacts made of durable Phosphor Bronze with gold plating, it ensures low contact resistance and high reliability. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With a straight orientation and a compact design, it saves valuable space on the board. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial settings. Trust the ECM08DRUI for your critical connectivity needs.

