ECM08DRUN

Heilind Number:SULECM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRUN

Detailed Description

Introducing the ECM08DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features 16 gold-plated contacts capable of handling up to 5A of current at 950VAC. The female connector is straight in orientation, with two rows of contacts and a contact type of Full Bellow for reliable connectivity. Contact material is made of durable Phosphor Bronze, ensuring long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. Termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. The ECM08DRUN is ideal for applications where durability, high voltage tolerance, and signal integrity are essential, making it a top choice for professionals in the electronics industry.