ECM08DRUS

Heilind Number:SULECM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRUS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRUS

Detailed Description

The ECM08DRUS is a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a dual-row configuration and 16 positions, it offers ample connectivity for your applications. Featuring a side hole mount and through-hole termination, installation is secure and straightforward. The connector boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. Operating at voltages up to 950 VAC and amperages of 5A, it meets the needs of power and data transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The matte tin termination plating adds to its longevity. Ideal for a range of applications, including aerospace and industrial electronics, the ECM08DRUS guarantees reliable performance.