ECM08DRXH

Heilind Number:SULECM08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRXH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRXH

Detailed Description

Introducing the ECM08DRXH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific female interface with two rows for optimal connectivity, this connector boasts a clearance hole mount type and through-hole termination method for easy installation. Crafted with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow design guarantees secure mating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high-power requirements with ease. Suitable for a range of applications, from industrial machinery to telecommunications equipment, the ECM08DRXH is a versatile solution for your connectivity needs. With an operating temperature range of -65 to 125°C and a compact form factor, it's perfect for demanding environments. Trust in the quality and performance of this connector for seamless PCB connections.