ECM08DRXI

Heilind Number:SULECM08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRXI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRXI

Detailed Description

Introducing the ECM08DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in operation. Featuring a female gender, it offers a secure connection in two rows with a threaded mount type and thru-hole termination method. The Phosphor Bronze contacts plated with gold provide excellent conductivity and resistance to corrosion. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-power transmission. The 16-position connector with full bellow contact type and straight orientation guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for space-saving installation. Termination plating with matte tin ensures solderability. Overall, the ECM08DRXI is a top choice for applications requiring reliable and high-speed board-to-board connections.