ECM08DRXN

Heilind Number:SULECM08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRXN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRXN

Detailed Description

Introducing the ECM08DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 16 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and straight orientation further enhance its functionality. Rated for a maximum amperage of 5A and voltage of 950VAC, it guarantees efficient power transmission. Suitable for through-hole termination, it has a tail length of 3.48mm and operates smoothly in temperatures ranging from -65 to 125°C. With a compact connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Whether in aerospace, automotive, or industrial electronics, the ECM08DRXN is the perfect choice for robust and high-speed board-to-board connections.