ECM08DRXS

Heilind Number:SULECM08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRXS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRXS

Detailed Description

Introducing the ECM08DRXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with 16 positions, ensuring efficient data transmission. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. The Thru Hole termination method and side hole mount type offer easy installation onto PCBs. With a 3.96mm pitch and 950VAC voltage rating, it meets stringent industry standards. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the ECM08DRXS for robust and high-speed connections in your electronic assemblies.