ECM08DRYH-S13

Heilind Number:SULECM08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRYH-S13

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM08DRYH-S13, offers reliable connectivity for your electronic devices. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of 16 positions each, this connector is designed for high-density applications. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy. With a pitch of 3.96mm, it accommodates standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's full bellow contact type and straddle orientation provide secure and stable connections. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. The matte tin termination plating ensures durability. Overall, the ECM08DRYHS13 is a high-quality component ideal for demanding industrial and commercial applications.