ECM08DRYI-S13

Heilind Number:SULECM08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRYI-S13

Detailed Description

Introducing the ECM08DRYI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a maximum amperage of 5A and voltage rating of 950VAC, it is suitable for a wide range of applications. The 2-row, 16-position design with a pitch of 3.96mm allows for efficient board stacking, while the threaded mount type and card extender termination method ensure secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With its compact size, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust in the ECM08DRYIS13 for high-reliability connectivity in your next project.