ECM08DRYI

Heilind Number:SULECM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRYI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRYI

Detailed Description

ECM08DRYI features a female connector with two rows, designed for threaded mounting on PCBs. Its termination method is thru hole, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96 mm, it accommodates 16 positions with a contact type of full bellow. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector's dimensions are 10.95 mm in height and .325 in (8.26 mm) in width, with a tail length of 10.8 mm (.425 in). The termination plating is matte tin, ensuring durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.