ECM08DRYN-S13

Heilind Number:SULECM08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRYN-S13

Detailed Description

Introducing the ECM08DRYN-S13, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage tolerance of 950VAC, this connector is perfect for applications requiring robust connectivity. Featuring two rows of 16 positions with a pitch of 3.96mm (.156 in), it offers ample connectivity options. The termination method using card extenders and phosphor bronze contacts with gold plating ensures secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its straddle orientation and compact dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width make it suitable for space-constrained layouts. With termination plating in matte tin, it guarantees long-term reliability. Ideal for use in high-reliability applications, the ECM08DRYNS13 is the perfect choice for mission-critical systems.