ECM08DRYN

Heilind Number:SULECM08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRYN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRYN

Detailed Description

Introducing the ECM08DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a female gender and two rows, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials, ensuring durability and reliability in demanding applications. Operating at an amperage of 5A and a voltage of 950VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 16 positions, it enables precise and secure connections. Its straight orientation and no mounting requirement make installation a breeze. Suitable for use in a wide temperature range (-65 to 125°C), this connector is ideal for aerospace, military, and industrial environments. Trust the ECM08DRYN for your critical connectivity needs.