| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DSAH |
ECM08DSAH
| Heilind Number: | SULECM08DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DSAH PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability in demanding environments. With a pitch of 3.96mm and 16 gold-plated contact positions, it offers seamless data transmission at up to 5A and 950 VAC. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range from -65 to 125°C, it's suitable for various applications. The right-angle orientation and 10.95mm connector height provide versatility in PCB design. Trust the ECM08DSAH for secure and efficient board-to-board or card edge connections.

