ECM08DSAI

Heilind Number:SULECM08DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DSAI

Detailed Description

Introducing the ECM08DSAI, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. This connector features two rows of 16 gold-plated full bellow contacts, ensuring secure and efficient signal transmission with a current rating of 5A and a voltage capability of 950VAC. Its threaded mounting and through-hole termination method guarantee sturdy attachment to the PCB, while the phosphor bronze contact material and matte tin plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm, tail length of 6.85mm, and right-angle orientation, the ECM08DSAI offers versatility in layout design. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Meet your connectivity needs with the ECM08DSAI, where performance meets durability.