| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DSAN |
ECM08DSAN
| Heilind Number: | SULECM08DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DSAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of various applications. The 16-position, dual-row design with Thru Hole termination method and right-angle orientation offers easy installation and space-saving benefits. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. Ideal for use in industrial, commercial, and aerospace settings, the ECM08DSAN is a trusted solution for your connectivity needs.

