ECM08DSAS

Heilind Number:SULECM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSAS

Detailed Description

The ECM08DSAS is a high-performance connector designed for board-to-board PCB applications. With a female gender and two rows of contacts, it offers reliable connectivity in electronic systems. Featuring a side hole mount type and through-hole termination method, installation is efficient and secure. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating at amperages up to 5A and voltages of 950VAC, this connector is suitable for power and signal transmission. Its full bellow contact type and right-angle orientation optimize space utilization in compact designs. With 16 positions and a tail length of 6.85mm, it accommodates multiple connections. The connector's wide operating temperature range of -65 to 125°C makes it suitable for various environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution. Suitable for hi-rel applications, the ECM08DSAS is a reliable choice for demanding electronic systems.