ECM08DSEF

Heilind Number:SULECM08DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSEF

Detailed Description

Introducing our high-performance PCB connector, ECM08DSEF. Designed for demanding applications, this female connector features a rugged construction with PBT and Phosphor Bronze materials. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The two rows of contacts, terminated via eyelets, provide secure connectivity. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its straight orientation and 16 positions offer versatility in board-to-board connections. With a compact size, 10.95mm in height and 8.26mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures durability. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ECM08DSEF for robust and reliable connectivity solutions.