ECM08DSEH-S13

Heilind Number:SULECM08DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSEH-S13

Detailed Description

SKU ECM08DSEH-S13 boasts high-quality construction using PBT and Phosphor Bronze materials, ensuring excellent durability. Featuring a 5A amperage capacity, this female connector with two rows is ideal for demanding applications. Designed for clearance hole mounting and termination via card extender, it guarantees secure connectivity. The contacts, made of gold-plated phosphor bronze, offer reliable signal transmission with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. With a full bellow contact type and straddle orientation, it provides efficient performance in 16 positions. The tail length of .21 inches (5.33mm) and operating temperature range of -65 to 125°C make it suitable for various environments. Measuring 10.95mm (.431 in) in height and .325 inches (8.26mm) in width, it is a compact yet robust solution. Finished with matte tin termination plating, this connector belongs to the high-quality Board To Board PCB and Card Edge Connectors category, ensuring reliable PCB connections in diverse settings.