| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DSEH-S243 |
ECM08DSEH-S243
| Heilind Number: | SULECM08DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECM08DSEH-S243, a premium board-to-board PCB connector designed for high-performance applications. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a contact rating of 3A at 950VAC, it guarantees reliable power transmission. The connector, with a straight orientation and 1 row of 8 positions, is ideal for compact designs. Its clearance hole mount type and eyelet termination method offer easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector provides a compact yet robust solution for your connectivity needs. Trust in ECM08DSEHS243 for a high-quality interconnection solution in your electronic assemblies.

