ECM08DSEH

Heilind Number:SULECM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DSEH

Detailed Description

The ECM08DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 5A current rating and a maximum voltage of 950VAC, it offers robust performance in high-power environments. The connector, with a straight orientation and 2 rows of 16 female contacts, is ideal for securely mating PCBs. Its clearance hole mount type and eyelet termination method facilitate easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable operation even in harsh conditions. With a compact design, measuring just 10.95mm in height and 8.26mm in width, the ECM08DSEH is a space-saving solution for connectivity. Designed for reliability, it features matte tin termination plating and complies with RoHS standards. Perfect for use in aerospace, defense, and other high-reliability applications, this connector, part of the ECM08DSEH series, offers exceptional performance and durability.