ECM08DSEI-S13

Heilind Number:SULECM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSEI-S13

Detailed Description

Introducing the ECM08DSEI-S13, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. Featuring a sturdy PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The connector offers 16 positions in a 2-row configuration, with a pitch of 3.96mm (.156 inches) for easy installation. Its threaded mount type and card extender termination method provide secure attachment and efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is space-efficient while delivering high functionality. The Matte Tin termination plating ensures compatibility with various PCBs. Whether for industrial, aerospace, or telecommunications applications, the ECM08DSEI-S13 connector guarantees superior quality and performance. Elevate your electronic designs with this reliable and efficient connectivity solution.