ECM08DSEI-S243

Heilind Number:SULECM08DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSEI-S243

Detailed Description

Introducing the ECM08DSEI-S243, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity while meeting stringent industry standards. Featuring a threaded mount type and eyelet termination method, installation is secure and efficient. The gold-plated phosphor bronze contacts offer superior conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3 A. The connector's full bellow contact type and straight orientation provide seamless mating, while its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECM08DSEI-S243 for your critical connectivity needs.