ECM08DSEI

Heilind Number:SULECM08DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DSEI

Detailed Description

The ECM08DSEI is a high-performance female connector featuring PBT & Phosphor Bronze construction with a threaded mount type for secure installation. With two rows of 16 positions, it offers reliable connectivity. The termination method using eyelets ensures a durable connection, while gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at up to 950 VAC and 5 A, this connector is suitable for demanding applications. Its straight orientation and full bellow contact type make it efficient in transferring signals. With a pitch of 3.96 mm and a tail length of 5.72 mm, it is compatible with various board-to-board and card edge connections. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet robust. The termination plating with matte tin further enhances its durability. Categorized under hi-rel connectors, the ECM08DSEI is a reliable solution for your PCB connection needs.