ECM08DSEN-S243

Heilind Number:SULECM08DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSEN-S243

Detailed Description

ECM08DSEN-S243 is a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections in various electronic applications. Featuring a female gender with one row, this connector offers a secure termination method through eyelets, ensuring stability in usage. Constructed with PBT & Phosphor Bronze materials and plated with gold, it guarantees optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 8 positions, it allows for precise and seamless PCB integration. The connector operates at voltages up to 950VAC, making it suitable for high-power applications. Its full bellow contact type and straight orientation further enhance its performance. With a tail length of .186in (4.73mm) and a compact connector height and width of 10.95mm (.431in) and .325in (8.26mm) respectively, it offers easy installation in tight spaces. The termination plating of matte tin ensures long-term reliability. Operating in a wide temperature range of -65 to 125°C, this connector is resilient in harsh environments. Ideal for industries requiring high-reliability components, the ECM08DSENS243 is a top choice for professionals seeking quality and performance.