ECM08DSEN

Heilind Number:SULECM08DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DSEN

Detailed Description

Introducing the ECM08DSEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this female connector features two rows of 16 contact positions, ensuring efficient connectivity. The termination method, using eyelets, guarantees secure attachment, while the contact material of phosphor bronze with gold plating offers excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained installations. Perfect for industrial, aerospace, and telecommunications systems, the ECM08DSEN is a reliable solution for your connectivity needs.