ECM08DSES-S13

Heilind Number:SULECM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSES-S13

Detailed Description

Introducing the ECM08DSES-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronics applications. This female connector features two rows for enhanced connectivity, with a side hole mount type and card extender termination method for seamless integration. Crafted from durable PBT and phosphor bronze materials, it ensures longevity and stability even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type guarantees secure mating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for a wide range of power and signal transmission needs. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust in the ECM08DSESS13 for dependable and high-speed data transfer in your electronic devices.