ECM08DSES-S243

Heilind Number:SULECM08DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSES-S243

Detailed Description

Introducing the ECM08DSES-S243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electrical applications. Constructed with durable PBT and Phosphor Bronze materials and featuring gold-plated contacts, this connector ensures reliable signal transmission with a maximum voltage rating of 950 VAC. With a straight orientation and side hole mount type, it offers easy installation and secure attachment. The 8-position connector with a pitch of 3.96 mm is suitable for various circuit configurations. Operating efficiently in a wide temperature range from -65 to 125 °C, it guarantees consistent performance even in harsh environments. The ECM08DSESS243 is the ideal choice for aerospace, telecommunications, and industrial systems where quality and durability are paramount. Elevate your connectivity solutions with this top-of-the-line connector.