ECM08DSES

Heilind Number:SULECM08DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSES

Detailed Description

The ECM08DSES is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring a gendered female design with two rows and side-hole mount type, it offers secure connectivity in industrial environments. The termination method using eyelets and phosphor bronze contacts plated with gold guarantees excellent conductivity and durability. With a pitch of 3.96 mm and 16 positions, it allows for efficient signal transfer. Operating temperature ranges from -65 to 125 °C, making it suitable for harsh conditions. The connector's straight orientation and full bellow contact type further enhance its performance. With a compact size, measuring 10.95 mm in height and 8.26 mm in width, the ECM08DSES is ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with various PCBs. Perfect for aerospace, defense, and other hi-rel industries, this connector, part of the ECM08DSES series, is a reliable solution for your connectivity needs.