ECM08DSUH

Heilind Number:SULECM08DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULECM08DSUH

Detailed Description

Introducing the ECM08DSUH, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a 5A amperage rating, making it ideal for power transmission. Featuring a single row design with a clearance hole mount type and through-hole termination method, installation is efficient and secure. The Phosphor Bronze contacts with Gold plating ensure reliable signal transmission, meeting stringent industry standards. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector offers versatility for various circuit configurations. Its straight orientation and 8 positions accommodate complex PCB layouts, while the full bellow contact type guarantees optimal contact pressure. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for harsh environments. With a low connector height of 10.95mm and a compact width of 8.26mm, it saves valuable board space. The Matte Tin termination plating enhances durability. Its high reliability and ECM08DSUH acronym make it a preferred choice for demanding electronic systems. Elevate your connectivity solutions with the ECM08DSUH connector.