ECM08DSUN

Heilind Number:SULECM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSUN
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSUN

Detailed Description

Introducing the ECM08DSUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a 5A amperage and a voltage rating of 950 VAC, it is suitable for power-intensive systems. The female gender, straight orientation, and 1-row design make it easy to integrate into your PCB layout. Gold-plated contacts and matte tin termination ensure optimal signal transmission and durability, even in harsh environments. With a pitch of 3.96mm and 8 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications, meeting the highest standards of performance and reliability. Upgrade your connectivity solutions with the ECM08DSUN.