ECM08DSUS

Heilind Number:SULECM08DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSUS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSUS

Detailed Description

The ECM08DSUS is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a pitch of 3.96mm (.156 inches) and a contact type of Full Bellow, it ensures secure connectivity with a voltage rating of 950 VAC, making it suitable for various applications. This female connector features one row with 8 positions and a side hole mount type for easy installation. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees optimal conductivity and longevity. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers space-saving solutions without compromising performance. Whether for industrial, aerospace, or telecommunications applications, the ECM08DSUS connector meets the highest standards of quality and reliability.