ECM08DSXI

Heilind Number:SULECM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DSXI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DSXI

Detailed Description

The ECM08DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and through-hole termination method, this connector ensures secure and reliable connections. With a current rating of 5A and voltage up to 950VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 1-row design make it easy to integrate into your PCB layout. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The 8-position connector with a pitch of 3.96mm provides ample connectivity options. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves space on your PCB. The matte tin termination plating ensures compliance with RoHS standards. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM08DSXI guarantees high reliability and performance.