| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DSXN |
ECM08DSXN
| Heilind Number: | SULECM08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing ECM08DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Operating at up to 5A and 950VAC, it offers robust power transmission capabilities. The straight orientation and through-hole termination method make installation easy, while the 3.96mm pitch and 8 positions cater to versatile connectivity needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries. Trust the ECM08DSXN for secure and efficient PCB connections.

