ECM08DTAD

Heilind Number:SULECM08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAD

Detailed Description

This high-performance PCB connector, SKU ECM08DTAD, is designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. Its two-row, 16-position layout with right-angle orientation and loop bellow contact type allows for secure and space-saving connections. The clearance hole mount type and thru-hole termination method ensure easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial settings. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for densely populated PCBs. The matte tin termination plating enhances its durability. Perfect for board-to-board and card edge connections, the ECM08DTAD is a top choice for high-reliability applications.