ECM08DTAH

Heilind Number:SULECM08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAH

Detailed Description

Introducing the ECM08DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of up to 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating guarantees a strong and enduring connection. Trust the ECM08DTAH for impeccable performance in critical electronic systems.