ECM08DTAI

Heilind Number:SULECM08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAI

Detailed Description

Introducing SKU ECM08DTAI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of contacts, each crafted from durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it supports high-speed data transfer while maintaining safety standards. The right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Perfect for applications demanding precision and durability, the ECM08DTAI connector is a trusted choice for engineers and designers in the electronic industry.