ECM08DTAN

Heilind Number:SULECM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAN

Detailed Description

Introducing the ECM08DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission in even the most critical environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of thru hole with matte tin plating guarantees secure and durable solder connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the ECM08DTAN sets the standard for reliable and high-performance connectivity.