ECM08DTAS

Heilind Number:SULECM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAS

Detailed Description

Introducing our ECM08DTAS Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, it offers a secure fit with two rows of contacts for enhanced connectivity. The side hole mount type and thru-hole termination method make installation easy and efficient. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm and a contact type of loop bellow, signal transmission is precise and stable. This connector, with its 16 positions and right-angle orientation, is perfect for compact PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The termination plating of matte tin ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. The ECM08DTAS is ideal for use in hi-rel applications, meeting the most stringent quality standards. Upgrade your connectivity setup with this top-of-the-line board-to-board connector.