ECM08DTAT

Heilind Number:SULECM08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTAT

Detailed Description

Introducing the ECM08DTAT, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 16 positions with an amperage rating of 3A and a voltage capacity of 950VAC. Its threaded mount type and through-hole termination method ensure secure and stable installation. Constructed with PBT and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer versatility in assembly. With a tail length of 2.54mm (.1in) and a low-profile connector height of .61in (15.49mm), it is suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, this connector is ideal for various industrial applications. Trust in the ECM08DTAT for seamless board-to-board connections in your electronic projects.