ECM08DTBD

Heilind Number:SULECM08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DTBD

Detailed Description

Introducing the ECM08DTBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 950VAC, it ensures efficient power transmission. The two-row design with 16 positions and a pitch of 3.96mm allows for versatile connectivity options. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer, while Matte Tin termination plating enhances durability. The right-angle orientation and clearance hole mount type offer flexibility in installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the ECM08DTBD for secure and efficient board-to-board connections in your projects.