ECM08DTBI

Heilind Number:SULECM08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTBI

Detailed Description

Introducing our ECM08DTBI Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation even in demanding environments. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. The Gold-plated Phosphor Bronze contacts provide excellent conductivity, with a voltage rating of 950 VAC and an amperage of 3A. With two rows, 16 positions, and a pitch of 3.96mm, it allows for efficient signal transmission. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance consistency. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM08DTBI for high-quality, high-reliability connectivity in your PCB assemblies.