ECM08DTBN

Heilind Number:SULECM08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTBN

Detailed Description

Introducing the ECM08DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 16 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in), it offers precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design make it versatile for various installation requirements. The termination method is through-hole, with matte tin plating for added durability. Whether in aerospace, telecommunications, or industrial applications, the ECM08DTBN guarantees optimal performance and longevity.