ECM08DTBS

Heilind Number:SULECM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTBS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECM08DTBS is a high-performance board-to-board PCB connector suitable for a wide range of applications. With a dual-row design and a 3A amperage rating, this connector is engineered for reliable power and signal transmission. The female gender, side hole mount type, and through-hole termination method ensure secure connectivity. Its Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation offer versatility in installation. With 16 positions and a 3.96mm pitch, it provides ample connectivity options. Operating at a voltage of 950 VAC and in a temperature range of -65 to 125°C, this connector is suitable for demanding environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECM08DTBS connector ensures seamless performance.