| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DTKD-S288 |
ECM08DTKD-S288
| Heilind Number: | SULECM08DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECM08DTKDS288 Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power transmission at an amperage of 3A and voltage of 950VAC. With a compact design, it offers 16 positions in a 2-row configuration, perfect for space-constrained applications. The termination method of Card Extender with Matte Tin plating guarantees secure and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The gendered female orientation and straddle mounting type further enhance its versatility. Trust the ECM08DTKDS288 for seamless and durable board-to-board connections in your projects.

